
MX881R
Obsolete
LED Lighting Driver ICs Amps V
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IXYS | |
| Product Category | LED Lighting Driver ICs | |
| Package / Case | DFN-16 | |
| Supply Voltage - Max | 1.8 V, 2.5 V, 3.3 V, 5 V | |
| Supply Voltage - Min | 1.8 V, 2.5 V, 3.3 V, 5 V | |
| Series | MX881 | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 115 C | |
| Packaging | Tube | |
| Input Voltage | 1.8 V, 2.5 V, 3.3 V, 5 V | |
| Mounting Style | SMD/SMT | |
| Pin Count | 16 | |
| Product Type | LED Lighting Drivers | |
| Subcategory | Driver ICs |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tube
Pricing not available for this package type
Need pricing?