
MX884HTTR
Current & Power Monitors & Regulators High-Side Current Monitor.
Datasheet
MX884HTTR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IXYS | |
| Product Category | Current & Power Monitors & Regulators | |
| Product | Current Monitors | |
| Supply Voltage - Max | 60 V | |
| Supply Voltage - Min | 3 V | |
| Mounting Style | SMD/SMT | |
| Package / Case | TSOT-23 | |
| Packaging | Reel | |
| Input Voltage Range | 3 V to 60 V | |
| Product Type | Current & Power Monitors & Regulators | |
| Series | MX884 | |
| Subcategory | PMIC - Power Management ICs | |
| Tradename | Clare |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3.000 / Multiples: 3.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,355 € | 1.065,00 € | |
| 0,355 € | 2.130,00 € |
Need more?