Reference Only

MX887DHTTR

Obsolete
Board Mount Hall Effect / Magnetic Sensors Power Hall-Effect Switch

Manufacturer:

Mfr Part:
MX887DHTTR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryBoard Mount Hall Effect / Magnetic Sensors
TypeOmnipolar
Operating Supply Voltage5 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Mounting StyleSMD/SMT
Package / CaseTSOT-23-3
SeriesMX887
PackagingReel
Moisture SensitiveYes
Pin Count3
Product TypeBoard Mount Hall Effect / Magnetic Sensors
SubcategorySensors
TradenameClare

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?