Reference Only
MY2F-DC6
Plug-in Relays RELAY.
Datasheet
MY2F-DC6 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Plug-in Relays | |
| Product | Power Relays | |
| Type | Miniature | |
| Coil Voltage | 6 VDC | |
| Relay Contact Form | 2 Form C (DPDT-NO, NC) | |
| Contact Current Rating | 5 A | |
| Contact Termination | Screw | |
| Mounting Style | Panel Mount | |
| Switching Voltage | 250 VAC, 125 VDC | |
| Coil Termination | Screw | |
| Coil Type | Non-Latching | |
| Coil Resistance | 39.8 Ohms | |
| Coil Current | 151 mA | |
| Contact Material | Silver (Ag) | |
| Series | MY | |
| Height | 36 mm | |
| Length | 44 mm | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays | |
| Width | 22.5 mm | |
| Part # Aliases | MY2FDC6 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410020 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 8,65 € | 8,65 € | |
| 8,26 € | 82,60 € | |
| 7,20 € | 180,00 € | |
| 7,01 € | 350,50 € | |
| 6,82 € | 682,00 € | |
| 6,47 € | 1.617,50 € | |
| 6,34 € | 6.340,00 € |
Need more?