Reference Only
MY2IN-CR-GS-R AC220/240
Plug-in Relays .
Datasheet
MY2IN-CR-GS-R AC220/240 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Plug-in Relays | |
| Product | Power Relays | |
| Coil Voltage | 220 VAC, 240 VAC | |
| Relay Contact Form | 2 Form C (DPDT) | |
| Contact Current Rating | 7 A | |
| Contact Termination | Solder Lug | |
| Mounting Style | PCB Mount | |
| Coil Type | Latching | |
| Coil Resistance | 15.92 mOhms | |
| Coil Current | 10 A | |
| Contact Material | Silver Alloy | |
| Series | MY-GS | |
| Height | 36 mm | |
| Length | 28 mm | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays | |
| Width | 21.5 mm | |
| Part # Aliases | MY2INCRGSRAC220240 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490075 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 41,33 € | 41,33 € | |
| 33,95 € | 339,50 € | |
| 33,80 € | 845,00 € | |
| 33,31 € | 1.665,50 € | |
| 32,82 € | 3.282,00 € | |
| 32,35 € | 8.087,50 € |
Need more?