Reference Only
MY2N-CR-GS-R AC100/110
New Product
Plug-in Relays .
Datasheet
MY2N-CR-GS-R AC100/110 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Plug-in Relays | |
| Product | Power Relays | |
| Coil Voltage | 100 VAC, 110 VAC | |
| Relay Contact Form | 2 Form C (DPDT) | |
| Contact Current Rating | 7 A | |
| Contact Termination | Solder Lug | |
| Mounting Style | PCB Mount | |
| Coil Type | Non-Latching | |
| Coil Resistance | 3.75 mOhms | |
| Coil Current | 10 A | |
| Contact Material | Silver Alloy | |
| Series | MY-GS | |
| Height | 36 mm | |
| Length | 28 mm | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays | |
| Width | 21.5 mm | |
| Part # Aliases | MY2NCRGSRAC100110 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490050 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 27,05 € | 27,05 € | |
| 22,73 € | 227,30 € | |
| 22,41 € | 560,25 € | |
| 22,09 € | 1.104,50 € | |
| 21,83 € | 2.183,00 € | |
| 21,60 € | 5.400,00 € |
Need more?