Reference Only
MY2N-CR-GS-R AC200/220
New Product
Plug-in Relays .
Datasheet
MY2N-CR-GS-R AC200/220 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Plug-in Relays | |
| Product | Power Relays | |
| Coil Voltage | 200 VAC, 220 VAC | |
| Relay Contact Form | 2 Form C (DPDT) | |
| Contact Current Rating | 7 A | |
| Contact Termination | Solder Lug | |
| Mounting Style | PCB Mount | |
| Coil Type | Non-Latching | |
| Coil Resistance | 12.95 mOhms | |
| Coil Current | 10 A | |
| Contact Material | Silver Alloy | |
| Series | MY-GS | |
| Height | 36 mm | |
| Length | 28 mm | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays | |
| Width | 21.5 mm | |
| Part # Aliases | MY2NCRGSRAC200220 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490075 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 28,36 € | 28,36 € | |
| 23,66 € | 236,60 € | |
| 23,32 € | 583,00 € | |
| 22,99 € | 1.149,50 € | |
| 22,71 € | 2.271,00 € | |
| 22,47 € | 5.617,50 € |
Need more?