Reference Only
MY3-02-DC48
Plug-in Relays RELAY.
Datasheet
MY3-02-DC48 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Plug-in Relays | |
| Product | Power Relays | |
| Type | Miniature | |
| Coil Voltage | 48 VDC | |
| Relay Contact Form | 3 Form C (3PDT-NO, NC) | |
| Contact Termination | Solder Pin | |
| Mounting Style | Through Hole | |
| Series | MY | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays | |
| Part # Aliases | MY302DC48 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490075 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 11,01 € | 110,10 € | |
| 10,59 € | 211,80 € | |
| 10,40 € | 520,00 € | |
| 10,26 € | 1.026,00 € | |
| 10,03 € | 2.006,00 € | |
| 9,91 € | 4.955,00 € | |
| 9,85 € | 9.850,00 € |
Need more?