
MY4-AC6-EL
Plug-in Relays RELAY.
Datasheet
MY4-AC6-EL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Plug-in Relays | |
| Product | Power Relays | |
| Type | Standard | |
| Coil Voltage | 6 VAC | |
| Relay Contact Form | 4 Form C (4PDT-NO, NC) | |
| Contact Termination | Plug Pin | |
| Mounting Style | Socket | |
| Coil Termination | Plug Pin | |
| Coil Type | Non-Latching | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays | |
| Part # Aliases | MY4AC6EL |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490075 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 18,43 € | 184,30 € | |
| 17,98 € | 449,50 € | |
| 17,53 € | 876,50 € | |
| 17,07 € | 1.707,00 € | |
| 16,62 € | 4.155,00 € | |
| 16,17 € | 8.085,00 € |
Need more?