Reference Only
MY4-GS-R DC100/110
Plug-in Relays .
Datasheet
MY4-GS-R DC100/110 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Plug-in Relays | |
| Coil Voltage | 100 VDC to 110 VDC | |
| Relay Contact Form | 4 Form C (4PDT-NO, NC) | |
| Contact Current Rating | 6 A | |
| Contact Termination | Plug In | |
| Switching Voltage | 250 VAC, 125 VDC | |
| Coil Termination | Plug In | |
| Coil Type | Non-Latching | |
| Coil Resistance | 11.1 kOhms | |
| Coil Current | 9.9 mA | |
| Contact Material | Silver (Ag) | |
| Series | MY-GS | |
| Height | 36 mm | |
| Length | 28 mm | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays | |
| Part # Aliases | MY4GSRDC100110 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490050 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 3 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 14,09 € | 14,09 € | |
| 11,14 € | 111,40 € | |
| 10,63 € | 265,75 € | |
| 10,27 € | 513,50 € | |
| 9,92 € | 992,00 € | |
| 9,47 € | 2.367,50 € | |
| 9,15 € | 4.575,00 € |
Need more?