Reference Only
MY4-GS-R DC48
New Product
Plug-in Relays .
Datasheet
MY4-GS-R DC48 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Plug-in Relays | |
| Coil Voltage | 48 VDC | |
| Relay Contact Form | 4 Form C (4PDT-NO, NC) | |
| Contact Current Rating | 6 A | |
| Contact Termination | Plug In | |
| Switching Voltage | 250 VAC, 125 VDC | |
| Coil Termination | Plug In | |
| Coil Type | Non-Latching | |
| Coil Resistance | 2.56 kOhms | |
| Coil Current | 18.8 mA | |
| Contact Material | Silver (Ag) | |
| Series | MY-GS | |
| Height | 36 mm | |
| Length | 28 mm | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays | |
| Part # Aliases | MY4GSRDC48 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 3 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 12,37 € | 12,37 € | |
| 9,85 € | 98,50 € | |
| 8,67 € | 216,75 € | |
| 8,34 € | 417,00 € | |
| 7,99 € | 799,00 € | |
| 7,55 € | 1.887,50 € | |
| 7,40 € | 3.700,00 € | |
| 7,30 € | 7.300,00 € |
Need more?