Reference Only
MY4ZIN1-D2 DC24 (S)
Plug-in Relays SUPER MY.
Datasheet
MY4ZIN1-D2 DC24 (S) DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Plug-in Relays | |
| Product | Power Relays | |
| Type | Miniature | |
| Coil Voltage | 24 VDC | |
| Relay Contact Form | 4 Form C (4PDT-NO, NC) | |
| Contact Current Rating | 5 A | |
| Contact Termination | Plug Pin | |
| Mounting Style | Socket | |
| Switching Voltage | 250 VAC, 125 VDC | |
| Coil Termination | Plug Pin | |
| Coil Type | Non-Latching | |
| Contact Material | Silver (Ag) | |
| Series | MY | |
| Height | 36.06 mm | |
| Length | 27.94 mm | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays | |
| Width | 21.59 mm | |
| Part # Aliases | MY4ZIN1D2DC24S |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490075 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 25,52 € | 25,52 € | |
| 23,19 € | 231,90 € | |
| 22,62 € | 678,60 € | |
| 21,32 € | 1.066,00 € | |
| 20,09 € | 2.009,00 € | |
| 18,68 € | 4.670,00 € | |
| 18,40 € | 9.200,00 € |
Need more?