Reference Only
MYA-NA2 AC200/220
Plug-in Relays RELAY.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Plug-in Relays | |
| Product | Power Relays | |
| Coil Voltage | 200 VAC to 220 VAC | |
| Contact Current Rating | 3 A | |
| Contact Termination | Plug In | |
| Coil Type | Non-Latching | |
| Series | MY | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays | |
| Part # Aliases | MYANA2AC200220 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490050 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 49,44 € | 494,40 € | |
| 49,11 € | 2.455,50 € | |
| 47,32 € | 4.732,00 € | |
| 47,14 € | 9.428,00 € |
Need more?