Reference Only
MYA-NB2-AC100/110
Plug-in Relays RELAY.
Datasheet
MYA-NB2-AC100/110 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Plug-in Relays | |
| Product | Power Relays | |
| Type | Miniature | |
| Coil Voltage | 110 VAC | |
| Contact Current Rating | 3 A | |
| Contact Termination | Solder Pin | |
| Mounting Style | Socket | |
| Switching Voltage | 100 VAC | |
| Coil Termination | Solder Pin | |
| Coil Type | Non-Latching | |
| Coil Resistance | 3.75 kOhms | |
| Coil Current | 11.7 mA | |
| Contact Material | Silver (Ag) | |
| Series | MY | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays | |
| Part # Aliases | MYANB2AC100110 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490050 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 47,66 € | 476,60 € | |
| 45,28 € | 905,60 € | |
| 43,46 € | 2.173,00 € | |
| 41,70 € | 4.170,00 € | |
| 41,45 € | 8.290,00 € |
Need more?