Reference Only
MYBSP00502ABFU
New Product
DC/DC Converters - SMD with PWM control for IEEE 802.3af Class 2 PoE PD.
Datasheet
MYBSP00502ABFU DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | DC/DC Converters - SMD | |
| Isolation | Isolated | |
| Number of Outputs | 1 Output | |
| Output Power | 6.49 W | |
| Input Voltage, Nominal | 48 V | |
| Input Voltage, Min | 37 V | |
| Input Voltage, Max | 57 V | |
| Output Voltage-Channel 1 | 5 V | |
| Output Current-Channel 1 | 1.3 A | |
| Isolation Voltage | 2250 Vrms | |
| Length | 26 mm | |
| Width | 14.8 mm | |
| Height | 6 mm | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Series | MYBSP | |
| Dimensions | 26 mm x 14.8 mm x 6 mm | |
| Input Voltage | 37 V to 57 V | |
| Moisture Sensitive | Yes | |
| Mounting Style | SMD/SMT | |
| Packaging | Tray | |
| Subcategory | DC-DC Converters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409580 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 41 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 200 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 8,74 € | 1.748,00 € |
Need more?