Reference Only

MYBSP0122BABF

Obsolete
DC/DC Converters - SMD RECOMMENDED ALT 81-MYBSP0122BABFT

Manufacturer:

Mfr Part:
MYBSP0122BABF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryDC/DC Converters - SMD
IsolationIsolated
Number of Outputs1 Output
Output Power25.5 W
Input Voltage, Nominal48 V
Input Voltage, Min42.5 V
Input Voltage, Max57 V
Output Voltage-Channel 112 V
Output Current-Channel 12.125 A
Isolation Voltage2.25 kV
Length35.5 mm
Width22.4 mm
Height10.55 mm
IndustryIndustrial
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
SeriesMYBSP
Input Voltage42.5 V to 57 V
Moisture SensitiveYes
Mounting StyleSMD/SMT
PackagingReel
Product TypeIsolated DC-DC Converters
SubcategoryDC-DC Converters

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504409580
TARIC8504409590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?