Reference Only
MYBSS054R6EBF-EVM
Power Management IC Development Tools .
Datasheet
MYBSS054R6EBF-EVM DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Power Management IC Development Tools | |
| Product | Evaluation Modules | |
| Type | Isolated DC/DC Converter | |
| Input Voltage | 24 V | |
| Output Voltage | 54 V | |
| Tool Is For Evaluation Of | MYBSS054R6EBF | |
| Series | MYBSS | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Output Current | 560 mA | |
| Packaging | Bulk | |
| Product Type | Power Management IC Development Tools | |
| Subcategory | Development Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542399106 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 41 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 73,08 € | 73,08 € |
Need more?