Reference Only
MYC0409-NA-120WD-EVM
Power Management IC Development Tools 1/16 Brick 120W 10A 20-60Vin Divide 1/4 Charge Pump Module Evaluation board.
Datasheet
MYC0409-NA-120WD-EVM DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Power Management IC Development Tools | |
| Product | Evaluation Modules | |
| Type | Non-Isolated DC/DC Converter | |
| Input Voltage | 20 V to 60 V | |
| Tool Is For Evaluation Of | MYC0409-NA-120WD | |
| Series | MYC0409 | |
| Dimensions | 33 mm x 22.8 mm x 7.7 mm | |
| Output Current | 10 A | |
| Packaging | Case | |
| Product Type | Power Management IC Development Tools | |
| Subcategory | Development Tools | |
| Tradename | UltraCP |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9030820000 |
| TARIC | 9030820000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 41 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Case
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 38,39 € | 38,39 € |
Need more?