
MYGTC012R5BZN
Obsolete
DC/DC Converters - Through Hole In-40v Out-12v 0.5A DC-DC Converter
Datasheet
MYGTC012R5BZN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | DC/DC Converters - Through Hole | |
| Isolation | Non-Isolated | |
| Number of Outputs | 2 Output | |
| Output Power | 8.5 W | |
| Input Voltage, Nominal | 28 V | |
| Input Voltage, Min | 16 V | |
| Input Voltage, Max | 40 V | |
| Output Voltage-Channel 1 | 5 V | |
| Output Current-Channel 1 | 500 mA | |
| Output Voltage-Channel 2 | 12 V | |
| Output Current-Channel 2 | 500 mA | |
| Length | 25 mm (0.984 in) | |
| Width | 12 mm (0.472 in) | |
| Height | 27 mm (1.063 in) | |
| Industry | Industrial | |
| Maximum Operating Temperature | + 80 C | |
| Minimum Operating Temperature | - 10 C | |
| Series | GTC | |
| Dimensions | 25.1 mm x 12 mm x 27 mm | |
| Mounting Style | Through Hole | |
| Packaging | Bulk | |
| Product Type | Non-Isolated DC-DC Converters | |
| Subcategory | DC-DC Converters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409580 |
| TARIC | 8504409590 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?