Reference Only
MYLSM00502ERPL-EVM
Power Management IC Development Tools 2.5A MonoBlock LGA Eval Board 4.5-17Vin.
Datasheet
MYLSM00502ERPL-EVM DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Power Management IC Development Tools | |
| Product | Evaluation Boards | |
| Type | Non-Isolated DC/DC Converter | |
| Input Voltage | 12 V | |
| Output Voltage | 1 V to 5.25 V | |
| Tool Is For Evaluation Of | MYLSM00502ERPL | |
| Series | MYLSM | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Moisture Sensitive | Yes | |
| Output Current | 2.5 A | |
| Packaging | Bulk | |
| Product Type | Power Management IC Development Tools | |
| Subcategory | Development Tools | |
| Tradename | MonoBK |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409580 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 41 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 66,44 € | 66,44 € |
Need more?