Reference Only

MYRGM250150W31RA

Obsolete
Switching Voltage Regulators

Manufacturer:

Mfr Part:
MYRGM250150W31RA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategorySwitching Voltage Regulators
Mounting StyleSMD/SMT
Package / Case1210 (3225 metric)
Output Voltage2.5 V
Output Current1.5 A
Number of Outputs1 Output
Input Voltage, Min2.7 V
Input Voltage, Max5.5 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
SeriesMYRGM-W
PackagingReel
Input Voltage2.7 V to 5.5 V
Moisture SensitiveYes
Product TypeSwitching Voltage Regulators
SubcategoryPMIC - Power Management ICs
TradenamePicoBK

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504409580
TARIC8504409590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?