Reference Only

MYRLP250015F21RD

Switching Voltage Regulators 150mA 1.8-6.0Vin 2.50Vout -40 to 85degC PWM CL Discharge.

Manufacturer:

Mfr Part:
MYRLP250015F21RD

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategorySwitching Voltage Regulators
Mounting StyleSMD/SMT
Number of Outputs1 Output
Input Voltage - Min1.8 V
Input Voltage - Max6 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesMYRLP
PackagingReel
Moisture SensitiveYes
Product TypeSwitching Voltage Regulators
SubcategoryPMIC - Power Management ICs
TradenamePicoBK

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504409580
TARIC8504409590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3.000 / Multiples: 1)
Quantity Unit PriceExt. Price
0,86 €2.580,00 €
0,79 €4.740,00 €
Need more?