Reference Only
MYWGC3R53FFW92RAE
DC/DC Converters - SMD .
Datasheet
MYWGC3R53FFW92RAE DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | DC/DC Converters - SMD | |
| Isolation | Non-Isolated | |
| Number of Outputs | 4 Output | |
| Output Power | 1.8 W, 3 W, 3.75 W, 6.6 W | |
| Input Voltage, Nominal | 5 V | |
| Input Voltage, Min | 4.3 V | |
| Input Voltage, Max | 5.5 V | |
| Output Voltage-Channel 1 | 1.2 V | |
| Output Current-Channel 1 | 2.5 A | |
| Output Voltage-Channel 2 | 1.8 V | |
| Output Current-Channel 2 | 1 A | |
| Length | 9 mm (0.354 in) | |
| Width | 8.3 mm (0.327 in) | |
| Height | 2.9 mm (0.114 in) | |
| Industry | Industrial | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Series | MYWGC | |
| Mounting Style | SMD/SMT | |
| Output Current-Channel 3 | 2 A | |
| Output Voltage-Channel 3 | 3.3 V | |
| Packaging | Reel | |
| Product Type | Non-Isolated DC-DC Converters | |
| Subcategory | DC-DC Converters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409580 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 50 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 400 / Multiples: 400)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 8,15 € | 3.260,00 € |
Need more?