Reference Only
N/MS3057-10A
Standard Circular Connector Cable Clamp 18 Shell.
Datasheet
N/MS3057-10A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | JAE Electronics | |
| Product Category | Standard Circular Connector | |
| Product | Accessories | |
| Shell Size | 18 | |
| Mounting Style | Cable | |
| Shell Material | Aluminum Alloy | |
| Accessory Type | Clamp | |
| Series | N/MS | |
| Packaging | Bulk | |
| Cable Diameter | 15.9 mm | |
| Color | Black | |
| Product Type | Standard Circular Connector | |
| Shell Plating | Zinc | |
| Shell Style | Receptacle | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7616995190 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 37 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 10,34 € | 382,58 € | |
| 9,84 € | 492,00 € | |
| 9,37 € | 937,00 € | |
| 8,78 € | 2.195,00 € | |
| 8,37 € | 4.185,00 € | |
| 7,92 € | 7.920,00 € |
Need more?