Reference Only
N/MS3101B12S-3S
Standard Circular Connector .
Datasheet
N/MS3101B12S-3S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | JAE Electronics | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Number of Positions | 2 Position | |
| Contact Gender | Socket (Female) | |
| Shell Size | 12S | |
| Mounting Style | Cable | |
| Termination Style | Solder Cup | |
| Contact Plating | Silver | |
| Shell Material | Aluminum Alloy | |
| Contact Material | Copper Alloy | |
| Flammability Rating | UL 94 V-0 | |
| Housing Gender | Female | |
| Housing Material | Thermoplastic (TP) | |
| Insert Arrangement | 12S-3 | |
| Mating Style | Threaded | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Shell Plating | Zinc | |
| Shell Style | Receptacle | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 13 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 28,08 € | 365,04 € | |
| 26,32 € | 658,00 € | |
| 25,33 € | 1.266,50 € | |
| 24,87 € | 2.487,00 € | |
| 24,12 € | 6.030,00 € |
Need more?