Reference Only
N/MS3101B20-29S
Standard Circular Connector 17P Cable Receptacle.
Datasheet
N/MS3101B20-29S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | JAE Electronics | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Number of Positions | 17 Position | |
| Contact Gender | Socket (Female) | |
| Shell Size | 20 | |
| Mounting Style | Free Hanging | |
| Termination Style | Solder | |
| Contact Plating | Silver | |
| Shell Material | Zinc | |
| Current Rating | 13 A | |
| Series | N/MS | |
| Packaging | Bulk | |
| Housing Material | Plastic | |
| Product Type | Standard Circular Connector | |
| Shell Plating | Zinc | |
| Shell Style | Receptacle | |
| Subcategory | Circular Connectors | |
| Voltage Rating | 500 VAC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 8 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 53,57 € | 428,56 € | |
| 45,54 € | 455,40 € | |
| 43,37 € | 1.084,25 € | |
| 42,88 € | 2.144,00 € | |
| 41,61 € | 4.161,00 € |
Need more?