Reference Only
N/MS3102A10SL-3P
Standard Circular Connector .
Datasheet
N/MS3102A10SL-3P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | JAE Electronics | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Number of Positions | 3 Position | |
| Contact Gender | Pin (Male) | |
| Shell Size | 10SL | |
| Mounting Style | Panel | |
| Termination Style | Solder | |
| Contact Plating | Silver | |
| Current Rating | 13 A | |
| Series | N/MS | |
| Contact Material | Copper Alloy | |
| Housing Gender | Female | |
| Insert Arrangement | 10SL-3 | |
| Mating Style | Threaded | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Shell Style | Receptacle | |
| Subcategory | Circular Connectors | |
| Voltage Rating | 200 VAC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 40 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 9,40 € | 376,00 € | |
| 9,36 € | 4.680,00 € | |
| 8,93 € | 8.930,00 € |
Need more?