Reference Only
N/MS3106B12S-3P
New Product
Circular MIL Spec Connector .
Datasheet
N/MS3106B12S-3P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | JAE Electronics | |
| Product Category | Circular MIL Spec Connector | |
| Number of Positions | 2 Position | |
| Contact Gender | Pin (Male) | |
| Insert Arrangement | 12S-03 | |
| Product | Plugs | |
| Shell Size | 12S | |
| Shell Style | Straight | |
| MIL Type | MIL-DTL-5015 | |
| Termination Style | Solder | |
| Mounting Style | Cable | |
| Contact Plating | Silver | |
| Contact Material | Copper Alloy | |
| Mating Style | Threaded | |
| Mounting Angle | Straight | |
| Product Type | Circular MIL Spec Connector | |
| Shell Material | Aluminum Alloy | |
| Shell Plating | Zinc | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 15 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 26,01 € | 390,15 € | |
| 24,61 € | 615,25 € | |
| 23,62 € | 1.181,00 € | |
| 22,66 € | 2.266,00 € | |
| 21,32 € | 5.330,00 € |
Need more?