
N-3-1/2
Obsolete
Industrial & Electrical Fuses N-3-1/2
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Series | N | |
| Product | Specialty Fuses | |
| Current Rating | 3.5 A | |
| Packaging | Bulk | |
| Product Type | Bussmann Unspecified Fuse | |
| Subcategory | Fuses | |
| Part # Aliases | N-3-1-2 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?