Reference Only
N025X125CBD
Obsolete
Labels & Industrial Warning Signs DOT MATRIX, NON-LAMINATED LABE
Datasheet
N025X125CBD DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Labels & Industrial Warning Signs | |
| Product | Labels | |
| Type | Dot Matrix | |
| Material | Vinyl | |
| Color | White | |
| Width | 6.35 mm | |
| Length | 31.75 mm | |
| Description/Function | Non-laminated | |
| Maximum Temperature | + 77 C | |
| Minimum Temperature | - 46 C | |
| Product Type | Labels | |
| Size | 31.75 mm x 6.35 mm | |
| Subcategory | Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919905060 |
| TARIC | 5807109000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?