Reference Only
N2-AG
Obsolete
Switch Hardware
Datasheet
N2-AG DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Switch Hardware | |
| Product | Hardware | |
| Type | Nut | |
| For Use With | Toggle Switches, Miniature | |
| Height | 1.58 mm | |
| Material | Brass | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories | |
| Width | 7.92 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?