Reference Only
N35-AG
Obsolete
Switch Hardware 15/32-32 DRESS NUT
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Switch Hardware | |
| Product | Hardware | |
| Type | Nut | |
| For Use With | Toggle Switches, Miniature | |
| Color | Black | |
| Height | 4.32 mm | |
| Material | Brass | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories | |
| Width | 16 mm | |
| Part # Aliases | 1-1437628-4 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?