Reference Only
N7815-1PH
Switching Voltage Regulators DC-DC CONVERTER.
Datasheet
N7815-1PH DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | Switching Voltage Regulators | |
| Mounting Style | Through Hole | |
| Package / Case | Nonstandard | |
| Output Voltage | 15 V | |
| Output Current | 1 A | |
| Number of Outputs | 2 Output | |
| Input Voltage, Min | 20 V | |
| Input Voltage, Max | 36 V | |
| Switching Frequency | 500 kHz | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | N78xx | |
| Packaging | Bulk | |
| Input Voltage | 24 V | |
| Operating Supply Current | 10 mA | |
| Peak Solder Temperature | + 265 C | |
| Pin Count | 3 | |
| Product Type | Switching Voltage Regulators | |
| Shutdown | Shutdown | |
| Subcategory | PMIC - Power Management ICs | |
| Supply Voltage - Min | 20 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409580 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 150 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,87 € | 430,50 € | |
| 2,86 € | 3.003,00 € |
Need more?