Reference Only
N7E50-A516PK-30
Memory Card Connectors 50P SMT INV CARD HDR LOW PRO CF TYPE I.
Datasheet
N7E50-A516PK-30 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Memory Card Connectors | |
| Product | Headers | |
| Card Type | CompactFlash | |
| Type | I | |
| Number of Contacts | 50 Contact | |
| Number of Rows | 1 Row | |
| Pitch | 0.635 mm | |
| Termination Style | SMD/SMT | |
| Current Rating | 500 mA | |
| Mounting Style | PCB Mount | |
| Contact Plating | Gold | |
| Packaging | Each | |
| Contact Material | Copper Alloy | |
| Flammability Rating | UL 94 V-0 | |
| Height | 4 mm | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Product Type | Memory Card Connectors | |
| Series | 7E50 | |
| Subcategory | Memory Connectors & Sockets | |
| Part # Aliases | 05111165805 JE150341863 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 8,76 € | 876,00 € | |
| 8,08 € | 1.616,00 € | |
| 7,82 € | 3.910,00 € | |
| 7,45 € | 7.450,00 € |
Need more?