Reference Only
N7E50-M516TC-50-WF
Memory Card Connectors CRD HDR 2mm STANDOFF SMT NORMAL 30u GLD.
Datasheet
N7E50-M516TC-50-WF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Memory Card Connectors | |
| Product | Headers | |
| Card Type | CompactFlash | |
| Type | II | |
| Number of Rows | 1 Row | |
| Pitch | 1.27 mm | |
| Mounting Style | PCB Mount | |
| Contact Plating | Tin Lead | |
| Packaging | Reel | |
| Product Type | Memory Card Connectors | |
| Subcategory | Memory Connectors & Sockets | |
| Part # Aliases | SE008012319 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 400 / Multiples: 400)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,92 € | 1.168,00 € | |
| 2,49 € | 1.992,00 € | |
| 2,32 € | 5.568,00 € |
Need more?