Reference Only
N8522BT
Racks & Rack Cabinets .
Datasheet
N8522BT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Racks & Rack Cabinets | |
| Product | Enclosed Cabinets | |
| Type | N-Type Cabinet | |
| Number of Rack Units | 45U | |
| Width | 800 mm | |
| Height | 2.134 m | |
| Color | Black | |
| Material | Steel | |
| Depth | 1.2 m | |
| Product Type | Racks & Rack Cabinets | |
| Subcategory | Enclosures, Racks and Boxes |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9403200090 |
| TARIC | 9403208000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7.831,16 € | 7.831,16 € |
Need more?