Reference Only
NA5-15W101B-V2
New Product
HMI Displays & Panel PCs .
Datasheet
NA5-15W101B-V2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | HMI Displays & Panel PCs | |
| Touchscreen Type | Resistive | |
| Processor Brand | Intel | |
| Display Type | TFT LCD | |
| Installed RAM | 4 GB | |
| Operating Supply Voltage | 24 V | |
| Interface Type | Ethernet, USB | |
| Display Resolution - Pixels | 1280 x 800 | |
| Diagonal | 15.4 in | |
| Minimum Operating Temperature | 0 C | |
| Maximum Operating Temperature | + 50 C | |
| Dimensions | 414 mm x 287 mm x 69 mm | |
| Power Consumption | 29 W | |
| Processor Series | ATOM x5-E3940 | |
| Product Type | Panel PCs | |
| Series | NA5 | |
| Subcategory | Computing | |
| Part # Aliases | NA515W101BV2 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543709860 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5.592,75 € | 5.592,75 € |
Need more?