Reference Only
NAE-143-3
Lamps NAE-143-3 HALOGEN LAMP.
Datasheet
NAE-143-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Lamps | |
| Lamp Type | Halogen | |
| Color | Clear | |
| Operating Supply Voltage | 24 V | |
| Power Rating | 250 W | |
| Product Type | Lamps | |
| Subcategory | Lamps (Non-LED) | |
| Part # Aliases | 988208-000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8539214040 |
| TARIC | 8539219290 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 40,03 € | 2.001,50 € | |
| 32,91 € | 3.291,00 € |
Need more?