
NALD-207
Switch Hardware .
Datasheet
NALD-207 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Switch Hardware | |
| Product | Labels | |
| Type | Nameplate Engraved | |
| For Use With | TWTD Series | |
| Designed for | 30 mm Pushbutton/Selector Switches | |
| Series | TWTD | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 8,19 € | 81,90 € | |
| 8,16 € | 816,00 € | |
| 7,84 € | 1.960,00 € | |
| 7,62 € | 3.810,00 € | |
| 7,58 € | 7.580,00 € |
Need more?