
NAQD-R
Switch Hardware .
Datasheet
NAQD-R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Switch Hardware | |
| Product | Labels | |
| Type | Nameplate Red | |
| For Use With | TWTD Series | |
| Designed for | 30 mm Pushbutton Switches | |
| Series | TWTD | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,60 € | 26,00 € | |
| 2,58 € | 258,00 € | |
| 2,48 € | 620,00 € | |
| 2,40 € | 1.200,00 € | |
| 2,32 € | 2.320,00 € | |
| 2,30 € | 5.750,00 € |
Need more?