Reference Only
NB-80E-01-H
Other Modules Ultrasonic Nebulizer Input Voltage= 12Vdc.
Datasheet
NB-80E-01-H DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Other Modules | |
| Product | Ultrasonic Humidifiers | |
| Operating Supply Voltage | 12 V | |
| Description/Function | Humidifier for mist generating system | |
| Packaging | Bulk | |
| Product Type | Other Modules | |
| Series | NB | |
| Subcategory | Embedded Solutions | |
| Part # Aliases | NB-80E-01-H - |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8509805070 |
| TARIC | 8424897099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 200 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 87,91 € | 17.582,00 € |
Need more?