
NB3Q-TW01B
Obsolete
TFT Displays & Accessories NB HMI 3.5" TFT LED 1xSerialEthernet USB
Datasheet
NB3Q-TW01B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | TFT Displays & Accessories | |
| Product | TFT LCD Display Modules | |
| Display Mode | Transmissive | |
| Diagonal | 3.5 in | |
| Resolution | QVGA | |
| Display Resolution - Pixels | 320 x 240 | |
| Interface Type | Ethernet | |
| Touch Panel | Resistive Touch Panel | |
| Backlighting | LED | |
| Module Size - W x H x T | 103.8 mm x 129.8 mm x 52.8 mm | |
| Packaging | Bulk | |
| Product Type | TFT Displays | |
| Subcategory | Displays | |
| Tradename | Sysmac | |
| Part # Aliases | NB3QTW01B |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8537109160 |
| TARIC | 8537109199 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?