
NB5Q-TW00B
TFT Displays & Accessories NB HMI, 5.6 TFT QVGA, 2xSerial.
Datasheet
NB5Q-TW00B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | TFT Displays & Accessories | |
| Product | TFT LCD Display Modules | |
| Display Mode | Transmissive | |
| Diagonal | 5.6 in | |
| Resolution | QVGA | |
| Display Resolution - Pixels | 320 x 234 | |
| Interface Type | SPI | |
| Touch Panel | Resistive Touch Panel | |
| Backlighting | LED | |
| Module Size - W x H x T | 142 mm x 184 mm x 46 mm | |
| Packaging | Bulk | |
| Product Type | TFT Displays | |
| Subcategory | Displays | |
| Tradename | Sysmac | |
| Part # Aliases | NB5QTW00B |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8537109160 |
| TARIC | 8537109199 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?