
NB7W-TW01B
Obsolete
TFT Displays & Accessories NB HMI 7 TFT WVGA Ethernet
Datasheet
NB7W-TW01B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | TFT Displays & Accessories | |
| Product | TFT LCD Display Modules | |
| Display Mode | Transmissive | |
| Diagonal | 7 in | |
| Resolution | WVGA | |
| Display Resolution - Pixels | 800 x 480 | |
| Interface Type | Ethernet | |
| Touch Panel | Resistive Touch Panel | |
| Backlighting | LED | |
| Module Size - W x H x T | 148 mm x 202 mm x 46 mm | |
| Product Type | TFT Displays | |
| Subcategory | Displays | |
| Tradename | Sysmac | |
| Part # Aliases | NB7WTW01B |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8524111000 |
| TARIC | 8524110000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?