
NBME337M004CBSB0700
Niobium Oxide Capacitors
Datasheet
NBME337M004CBSB0700 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Niobium Oxide Capacitors | |
| Capacitance | 330 uF | |
| Voltage Rating DC | 4 VDC | |
| Tolerance | 20 % | |
| Series | NBM | |
| Product Type | Niobium Oxide Capacitors | |
| Subcategory | Capacitors | |
| Tradename | OxiCap |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532210050 |
| TARIC | 8532290000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?