Reference Only
NC-508095-5-9
Wire Labels & Markers NC 2/.375" WH PRICE PER LABEL.
Datasheet
NC-508095-5-9 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Wire Labels & Markers | |
| Product | Labels | |
| Type | Thermal Transfer | |
| Features | Thermal Transfer Printable | |
| Material | Nylon | |
| Length | 50.8 mm | |
| Width | 9.5 mm | |
| Series | NC | |
| Family | NC | |
| Maximum Temperature | + 140 C | |
| Minimum Temperature | - 40 C | |
| Packaging | Roll | |
| Product Type | Wire Labels & Markers | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 508710-000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919905060 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Roll
(Minimum: 15.000 / Multiples: 5.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,137 € | 2.055,00 € |
Need more?