Reference Only
NC2D-JP-DC3V
General Purpose Relays 2 Form C 5A 250VAC 3VDC.
Datasheet
NC2D-JP-DC3V DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | General Purpose Relays | |
| Product | Power Relays | |
| Coil Voltage | 3 VDC | |
| Relay Contact Form | 2 Form C (DPDT-NO, NC) | |
| Contact Termination | Solder Pin | |
| Mounting Style | Through Hole | |
| Coil Termination | Solder Pin | |
| Coil Type | Non-Latching | |
| Contact Material | Silver Nickel (AgNi) | |
| Packaging | Bulk | |
| Power Consumption | 360 mW | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 23,54 € | 470,80 € | |
| 23,28 € | 1.396,80 € | |
| 22,63 € | 2.263,00 € | |
| 21,73 € | 5.649,80 € |
Need more?