Reference Only
NC2D-JP-DC5V
General Purpose Relays 5A 5VDC DPDT FLAT PCB.
Datasheet
NC2D-JP-DC5V DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | General Purpose Relays | |
| Product | Power Relays | |
| Type | Slim | |
| Coil Voltage | 5 VDC | |
| Relay Contact Form | 2 Form C (DPDT-NO, NC) | |
| Contact Current Rating | 5 A | |
| Contact Termination | Solder Pin | |
| Mounting Style | Through Hole | |
| Switching Voltage | 250 VAC, 220 VDC | |
| Coil Termination | Solder Pin | |
| Coil Type | Non-Latching | |
| Coil Resistance | 69.4 Ohms | |
| Coil Current | 72 mA | |
| Contact Material | Silver Nickel (AgNi) | |
| Series | NC | |
| Length | 25.4 mm | |
| Width | 25.4 mm | |
| Height | 10.9 mm | |
| Packaging | Bulk | |
| Power Consumption | 360 mW | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410020 |
| TARIC | 8536490099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 21,58 € | 431,60 € |
Need more?