Reference Only
NC4-SS
Relay Sockets & Hardware NC4-slim type socket Solder.
Datasheet
NC4-SS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Relay Sockets & Hardware | |
| Product | Relay Sockets | |
| Accessory Type | Chassis Mount | |
| Associated Relay Series | NC | |
| Termination Style | Solder Terminal | |
| Packaging | Bulk | |
| Product Type | Relay Sockets & Hardware | |
| Series | NC4 | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 8,42 € | 168,40 € | |
| 8,12 € | 487,20 € | |
| 7,86 € | 786,00 € | |
| 7,55 € | 1.963,00 € | |
| 7,28 € | 3.640,00 € | |
| 7,10 € | 7.100,00 € |
Need more?