Reference Only
NC6-P107-06
Barrier Terminal Blocks NC6-P107-06=NC6 ASSEMBLY.
Datasheet
NC6-P107-06 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Barrier Terminal Blocks | |
| Product | Barrier Terminal Blocks | |
| Number of Positions | 6 Position | |
| Pitch | 9.53 mm | |
| Current Rating | 20 A | |
| Voltage Rating | 300 V | |
| Wire Gauge Min | 22 AWG | |
| Wire Gauge Max | 12 AWG | |
| Type | Dual Barrier, Flat Block without Mounting Ears | |
| Mounting Style | Through Hole | |
| Color | Black | |
| Series | NC6 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Height | 0.65 in | |
| Housing Material | Polyamide (PA) | |
| Length | 2.309 in | |
| Maximum Operating Temperature | + 140 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Vertical | |
| Product Type | Barrier Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Termination Style | Screw | |
| Width | 0.63 in | |
| Part # Aliases | 1437664-9 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 28 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 800 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,51 € | 2.008,00 € | |
| 2,37 € | 2.370,00 € | |
| 2,00 € | 5.200,00 € |
Need more?
Available Regional Inventory
35 available now at tti.com